Part Details for MK-4P2-100-323-620S by AirBorn Inc
Overview of MK-4P2-100-323-620S by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620SPGP#D3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620SPGP#U5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30620SAFP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / |
Price & Stock for MK-4P2-100-323-620S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK4P2100323620S
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$623.2700 / $682.3600 | Order Now |
DISTI #
ABNMK-4P2-100-323-620S
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
Buy Now |
Part Details for MK-4P2-100-323-620S
MK-4P2-100-323-620S CAD Models
MK-4P2-100-323-620S Part Data Attributes
|
MK-4P2-100-323-620S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-4P2-100-323-620S
AirBorn Inc
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.384 inch | |
Body Depth | 0.66 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |