Part Details for MK1003FE by Ohmite Mfg Co
Overview of MK1003FE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Price & Stock for MK1003FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70022811
|
RS | Resistor, Metal Film, Res 100 Kilohms, Pwr-Rtg 0.25 W, Tol 1%, Axial, Epoxy | Ohmite MK1003FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20713 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MK1003FE
MK1003FE CAD Models
MK1003FE Part Data Attributes:
|
MK1003FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MK1003FE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | METAL-DEVIL | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |