Part Details for MK1500F by Ohmite Mfg Co
Overview of MK1500F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK1500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Ammo Pack |
81 In Stock |
|
$1.6200 / $8.1000 | Buy Now |
DISTI #
51671104
|
Verical | Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 80 |
|
$4.7722 / $10.5332 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 16952 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | 13561 |
|
$0.0300 / $0.2000 | Buy Now | |
|
Master Electronics | Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Ammo Pack |
81 In Stock |
|
$1.6200 / $8.1000 | Buy Now |