Part Details for MK2001FE by Ohmite Mfg Co
Overview of MK2001FE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Price & Stock for MK2001FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MK2001FE
MK2001FE CAD Models
MK2001FE Part Data Attributes:
|
MK2001FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MK2001FE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | METAL-DEVIL | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MK2001FE
This table gives cross-reference parts and alternative options found for MK2001FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2001FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2001FE-A52(26) | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MK2001FE vs MK2001FE-A52(26) |