Part Details for MK232 by Brother International
Overview of MK232 by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70378373
|
RS | 0.47 in x 26.2 ft (12mm x 8m) Red on White | Brother International MK232 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9900 | RFQ |
|
Neutron USA | Brother M Series Non-Laminated Tape for P-touch Printer | 5 |
|
$25.3500 | Buy Now |