Part Details for MK51DX256CLK7 by NXP Semiconductors
Overview of MK51DX256CLK7 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MK51DX256CLK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8065
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Lqfp-80, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb, Adc Channels:- Rohs Compliant: Yes |Nxp MK51DX256CLK7 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 | Buy Now |
DISTI #
MK51DX256CLK7-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80FQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1334 / $16.6000 | Buy Now |
DISTI #
MK51DX256CLK7
|
Avnet Americas | KINETIS 256K FLEX - Trays (Alt: MK51DX256CLK7) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.4375 / $9.7303 | Buy Now |
DISTI #
841-MK51DX256CLK7
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256K FLEX RoHS: Compliant | 0 |
|
$11.1300 / $16.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$8.5100 | Buy Now |
DISTI #
MK51DX256CLK7
|
Avnet Americas | KINETIS 256K FLEX - Trays (Alt: MK51DX256CLK7) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.4375 / $9.7303 | Buy Now |
DISTI #
MK51DX256CLK7
|
Avnet Silica | KINETIS 256K FLEX (Alt: MK51DX256CLK7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MK51DX256CLK7
MK51DX256CLK7 CAD Models
MK51DX256CLK7 Part Data Attributes:
|
MK51DX256CLK7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK51DX256CLK7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |