-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3925
|
Newark | Mkp 7 F 10% 275Vac Pitch 37,5 Pins2/Tray/Pallet Rohs Compliant: Yes |Vishay MKP1847C570275P2 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $5.0300 | Buy Now |
DISTI #
MKP1847C570275P2
|
Avnet Americas | MKP 7UF 10% 275VAC PITCH 37.5 PINS2 - Trays (Alt: MKP1847C570275P2) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.5130 / $5.8411 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$4.3600 | Buy Now |
DISTI #
MKP1847C570275P2
|
Avnet Americas | MKP 7UF 10% 275VAC PITCH 37.5 PINS2 - Trays (Alt: MKP1847C570275P2) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.5130 / $5.8411 | Buy Now |
DISTI #
4074078
|
Farnell | FILM CAPACITOR, 7UF, 8A, 600VDC RoHS: Compliant Min Qty: 105 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$8.4263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1847C570275P2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847C570275P2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 35.5 mm | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 18.5 mm |