Filter Your Search
1 - 1 of 1 results
|
MKP1847C570275P2
Vishay Intertechnologies
|
$5.7459 | Yes | Active | 7 µF | 600 V | 8 A | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 275 V | IEC61071; IEC60068 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 37.5 mm | WIRE | 35.5 mm | 43 mm | 18.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.80 | Vishay |