Part Details for MKP1848640454P5 by Vishay Intertechnologies
Overview of MKP1848640454P5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848640454P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3868
|
Newark | Mkp 40 F 5% 450Vdc Radial Pitch 37.5 4Pins P2=20.3/Loose |Vishay MKP1848640454P5 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.3300 | Buy Now |
DISTI #
MKP1848640454P5
|
Avnet Americas | Cap Film 40uF 450V PP 5% (42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 105°C Bulk - Bulk (Alt: MKP1848640454P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9866 / $20.2919 | Buy Now |
DISTI #
75-MKP1848640454P5
|
Mouser Electronics | Film Capacitors 40uF 450volt 5% 4pin 37.5x20.3mm LS RoHS: Compliant | 0 |
|
$17.5900 / $18.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Bulk | 0Bulk |
|
$15.1700 | Buy Now |
DISTI #
MKP1848640454P5
|
Avnet Americas | Cap Film 40uF 450V PP 5% (42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 105°C Bulk - Bulk (Alt: MKP1848640454P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9866 / $20.2919 | Buy Now |
Part Details for MKP1848640454P5
MKP1848640454P5 CAD Models
MKP1848640454P5 Part Data Attributes:
|
MKP1848640454P5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848640454P5
Vishay Intertechnologies
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.5 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 18500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for MKP1848640454P5
This table gives cross-reference parts and alternative options found for MKP1848640454P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848640454P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848640454P4 | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount, | Vishay Intertechnologies | MKP1848640454P5 vs MKP1848640454P4 |