Filter Your Search
1 - 2 of 2 results
|
MKP1848640454P5
Vishay Intertechnologies
|
$18.8349 | Yes | Active | 40 µF | 450 V | 18.5 A | 5 % | 3.5 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200; IEC61071; IEC60068 | 105 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | WIRE | 45 mm | 42 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.25.00.70 | Vishay | ||||
|
MKP1848640454P5
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 40 µF | 450 V | 18.5 A | 5 % | 3.5 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200; IEC61071; IEC60068 | 105 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | WIRE | 45 mm | 42 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8532.25.00.70 | Vishay | , |