Part Details for MKRAWT-00-0000-0B0BH40E1 by Cree, Inc.
Overview of MKRAWT-00-0000-0B0BH40E1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MKRAWT-00-0000-0B0BH40E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X5357
|
Newark | Xlamp Mk-R Light Emitting Diode Cool White |Cree Led MKRAWT-00-0000-0B0BH40E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
MKRAWT-00-0000-0B0BH40E1-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0900 | Buy Now |
DISTI #
MKRAWT-00-0000-0B0
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: MKRAWT-00-0000-0B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9237 / $4.6893 | Buy Now |
DISTI #
941-MKRAWT00B0BH40E1
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp MKRAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MKRAWT0-000-B0BH40E1
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.0900 | Buy Now |
Part Details for MKRAWT-00-0000-0B0BH40E1
MKRAWT-00-0000-0B0BH40E1 CAD Models
MKRAWT-00-0000-0B0BH40E1 Part Data Attributes
|
MKRAWT-00-0000-0B0BH40E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MKRAWT-00-0000-0B0BH40E1
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |