Part Details for MKRAWT-02-0000-0D0UF230H by Cree, Inc.
Overview of MKRAWT-02-0000-0D0UF230H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MKRAWT-02-0000-0D0UF230H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5127
|
Newark | Xlamp Mk-R Light Emitting Diode Warm/Neutral White |Cree Led MKRAWT-02-0000-0D0UF230H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1400 | Buy Now |
DISTI #
MKRAWT-02-0000-0D0UF230H-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3900 / $8.5648 | Buy Now |
DISTI #
MKRAWT-02-0000-0D0
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: MKRAWT-02-0000-0D0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6826 / $6.7914 | Buy Now |
DISTI #
941-MKRAWT20D0UF230H
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp MKRBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MKRAWT2-000-D0UF230H
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$7.4900 / $8.2700 | Buy Now |
DISTI #
MKRAWT-02-0000-0D0
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: MKRAWT-02-0000-0D0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6826 / $6.7914 | Buy Now |
Part Details for MKRAWT-02-0000-0D0UF230H
MKRAWT-02-0000-0D0UF230H CAD Models
MKRAWT-02-0000-0D0UF230H Part Data Attributes:
|
MKRAWT-02-0000-0D0UF230H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MKRAWT-02-0000-0D0UF230H
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |