Part Details for MKT1822522065 by Vishay Intertechnologies
Overview of MKT1822522065 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822522065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1610
|
Newark | Capacitor, polyester (Mylar),2.2Uf,63Vdc,10-% Tol,10+% Tol |Vishay MKT1822522065 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.3600 | Buy Now |
DISTI #
MKT1822522065
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822522065) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4678 / $1.1885 | Buy Now |
DISTI #
75-MKT1822522065
|
Mouser Electronics | Film Capacitors 2.2UF 63V 10% RoHS: Compliant | 2010 |
|
$0.9090 / $1.7400 | Buy Now |
|
Future Electronics | MKT1822 Series 100 V 2.2 uF ±5 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Bag | 0Bag |
|
$0.9150 / $0.9950 | Buy Now |
DISTI #
MKT1822522065
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1822522065) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |