Filter Your Search
1 - 2 of 2 results
|
MKT1822-522-065
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 2.2 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | , 7130 | unknown | EAR99 | 8532.25.00.70 | ||||
|
MKT1822-522-065-G
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 2.2 µF | 63 V | 10 % | 7130 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40, STANDARD: IEC60384-2 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | , 7130 | unknown | EAR99 | 8532.25.00.70 |