Part Details for ML-221-015-225-2200 by AirBorn Inc
Overview of ML-221-015-225-2200 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-221-015-225-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-ML2210152252200
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$119.9400 / $140.6400 | Order Now |
DISTI #
ABNML-221-015-225-2200
|
Interstate Connecting Components | Vertical Receptacle | 0 |
|
Buy Now |
Part Details for ML-221-015-225-2200
ML-221-015-225-2200 CAD Models
ML-221-015-225-2200 Part Data Attributes:
|
ML-221-015-225-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
ML-221-015-225-2200
AirBorn Inc
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |