Part Details for ML-231-025-133-0000 by AirBorn Inc
Overview of ML-231-025-133-0000 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-231-025-133-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-ML231251330
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$141.9700 / $166.4700 | Order Now |
DISTI #
ABNML-231-025-133-0000
|
Interstate Connecting Components | Vertical Plug | 0 |
|
Buy Now |
Part Details for ML-231-025-133-0000
ML-231-025-133-0000 CAD Models
ML-231-025-133-0000 Part Data Attributes
|
ML-231-025-133-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
ML-231-025-133-0000
AirBorn Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for ML-231-025-133-0000
This table gives cross-reference parts and alternative options found for ML-231-025-133-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML-231-025-133-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM1L-25P-4K5-8S | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | ML-231-025-133-0000 vs MWDM1L-25P-4K5-8S |
MWDM2L-25P-6E5-6R | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | ML-231-025-133-0000 vs MWDM2L-25P-6E5-6R |