ML-251-037-325-410R
AirBorn Inc
Description: D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,

Overview of ML-251-037-325-410R by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ML-251-037-325-410R by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-ML25137325410R
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant 0
  • 1 $177.4100
  • 2 $171.4900
  • 5 $165.4200
  • 10 $162.0400
  • 25 $157.3000
  • 50 $153.7700
$153.7700 / $177.4100 Order Now
DISTI # ABNML-251-037-325-410R
Interstate Connecting Components Right Angle Plug 0
Buy Now

CAD Models for ML-251-037-325-410R by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML-251-037-325-410R by AirBorn Inc

ML-251-037-325-410R
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Samacsys Manufacturer
AirBorn
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. ML-251-037-325-410R
    AirBorn Inc
    D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML-251-037-325-410R by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML-251-037-325-410R by AirBorn Inc

Select Manufacturer
Which Manufacturer of ML-251-037-325-410R would you like to use for your alert(s)?
  • Please alert me when ML-251-037-325-410R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML-251-037-325-410R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML-251-037-325-410R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML-251-037-325-410R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML-251-037-325-410R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML-251-037-325-410R by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: