Part Details for ML03V10R8BAT2A by Kyocera AVX Components
Overview of ML03V10R8BAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ML03V10R8BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0807
|
Newark | Smd Multilayer Ceramic Capacitor, Hi-Qr, Ml Series, 0.8 Pf, 0.1Pf, 250 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx ML03V10R8BAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2578 |
|
$0.2280 / $0.5100 | Buy Now |
DISTI #
478-7248-1-ND
|
DigiKey | CAP CER 0.8PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1313 / $0.5000 | Buy Now |
DISTI #
ML03V10R8BAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 250 V, ± 0.1pF, A, 0603 [1608 Metric] - Tape and Reel (Alt: ML03V10R8BAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
581-ML03V10R8BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.8pF RoHS: Compliant | 0 |
|
$0.1110 / $0.1370 | Order Now |
DISTI #
ML03V10R8BAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 250 V, ± 0.1pF, A, 0603 [1608 Metric] - Tape and Reel (Alt: ML03V10R8BAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
ML03V10R8BAT2A
|
Richardson RFPD | HI-Q MULTILAYER ORGANIC (MLO) CAPACITORS RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1100 | Buy Now |
Part Details for ML03V10R8BAT2A
ML03V10R8BAT2A CAD Models
ML03V10R8BAT2A Part Data Attributes:
|
ML03V10R8BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ML03V10R8BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.838 mm |