Part Details for ML2258CIQ by Fairchild Semiconductor Corporation
Overview of ML2258CIQ by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML2258CIQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$16.8000 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 8 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PQCC28 | 20 |
|
$18.2000 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 8 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PQCC28 | 81 |
|
$48.0331 / $60.0414 | Buy Now |
Part Details for ML2258CIQ
ML2258CIQ CAD Models
ML2258CIQ Part Data Attributes
|
ML2258CIQ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML2258CIQ
Fairchild Semiconductor Corporation
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ML2258CIQ
This table gives cross-reference parts and alternative options found for ML2258CIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2258CIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2258BIQ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | ML2258CIQ vs ML2258BIQ |
ML2258CIQ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | ML2258CIQ vs ML2258CIQ |