Part Details for ML34HD0L4160 by Moons Industries
Overview of ML34HD0L4160 by Moons Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML34HD0L4160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ML34HD0L4160
|
Avnet Americas | Nema 34 Stepper Motor, High torque, Low inertia, Fast raising speed, 2 phase, 1.8° - Boxed Product (Development Kits) (Alt: ML34HD0L4160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$120.0000 | Buy Now |
DISTI #
31303290
|
Verical | Stepper Motors Hybrid Bipolar Square 1.6A 3.9Ohm 940g.cm² 3.7N.m 1.8° 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 1 |
|
$41.5800 | Buy Now |
DISTI #
C1S516900001017
|
Chip1Stop | Unclassified | 1 |
|
$43.7000 | Buy Now |