Part Details for ML9352 by OKI Electric Industry Co Ltd
Overview of ML9352 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML9352
ML9352 CAD Models
ML9352 Part Data Attributes
|
ML9352
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML9352
OKI Electric Industry Co Ltd
EL Driver, 161-Segment, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 161 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 1 MHz |
Alternate Parts for ML9352
This table gives cross-reference parts and alternative options found for ML9352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML9352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML9352 | EL Driver, 161-Segment, DIE | LAPIS Semiconductor Co Ltd | ML9352 vs ML9352 |