There are no models available for this part yet.
Overview of MLB05-121-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MLB05-121-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-MLB05-121-RCTR-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3340 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
CAD Models for MLB05-121-RC by Allied Components International
Part Data Attributes for MLB05-121-RC by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.25 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
JESD-609 Code
|
e1
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Width
|
0.8 mm
|
Alternate Parts for MLB05-121-RC
This table gives cross-reference parts and alternative options found for MLB05-121-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLB05-121-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-160808-0120Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | MLB05-121-RC vs GMLB-160808-0120Y-SJ |
FBM0603-121E | Ferrite Bead, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | VENKEL LTD | MLB05-121-RC vs FBM0603-121E |
BK1608TS601-T | Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | MLB05-121-RC vs BK1608TS601-T |
SBJ160808T-121Y-N | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | MLB05-121-RC vs SBJ160808T-121Y-N |
ABSJ00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | MLB05-121-RC vs ABSJ00160808121Y00 |
HRB0603S151P.400FT | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | MLB05-121-RC vs HRB0603S151P.400FT |
CZB1JGTTD101P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MLB05-121-RC vs CZB1JGTTD101P |
NCB0603GK121TR040QYF | Ferrite Chip | NIC Components Corp | MLB05-121-RC vs NCB0603GK121TR040QYF |
BBSJ00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | MLB05-121-RC vs BBSJ00160808121Y00 |
BBBK00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | MLB05-121-RC vs BBBK00160808121Y00 |
Related Parts for MLB05-121-RC
-
C0603C471K5RAC7867Fixed Capacitors
-
MLF1608A4R7KFixed Inductors
-
ERJ2RKD12R4XFixed Resistors
-
ERM8-020-01-L-D-RA-TRHeaders and Edge Type Connectors
-
MBRA340T3GRectifier Diodes
-
STB7NK80Z-1Power Field-Effect Transistors
-
2EDN7524GPeripheral Drivers
-
LTV-1008-TP1-GOptocoupler
-
LC4032ZE-7TN48IProgrammable Logic Devices