Part Details for MLBAWT-A1-0000-000WDT by Cree, Inc.
Overview of MLBAWT-A1-0000-000WDT by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLBAWT-A1-0000-000WDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7827
|
Newark | Led, White, Full Reel, Product Range:Xlamp Ml-B Series, Led Color:White, Viewing Angle:120°, Luminous Flux @ Test:23.5Lm, Cct:7000K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Ma Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000WDT Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2240 | Buy Now |
DISTI #
27T9458
|
Newark | Led, Daylight White, Product Range:Xlamp Ml-B Series, Led Color:Daylight White, Viewing Angle:120°, Luminous Flux @ Test:23.5Lm, Cct:7000K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Ma Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000WDT Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2150 | Buy Now |
DISTI #
MLBAWT-A1-0000-000WDTCT-ND
|
DigiKey | LED XLAMP COOL WHITE 7000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3553 In Stock |
|
$0.1625 / $0.2600 | Buy Now |
DISTI #
MLBAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1600 | Buy Now |
DISTI #
941-MLBAWTA1000WDT
|
Mouser Electronics | High Power LEDs - White White 7000 K 75-CRI, XLamp MLBAWT RoHS: Compliant | 257 |
|
$0.1620 / $0.2600 | Buy Now |
DISTI #
MLBAWT-A1-000-000WDT
|
TTI | High Power LEDs - White WHITE 7000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1610 | Buy Now |
DISTI #
MLBAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1600 | Buy Now |
Part Details for MLBAWT-A1-0000-000WDT
MLBAWT-A1-0000-000WDT CAD Models
MLBAWT-A1-0000-000WDT Part Data Attributes:
|
MLBAWT-A1-0000-000WDT
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000WDT
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |