Part Details for MLBAWT-P1-0000-000UA9 by Cree, Inc.
Overview of MLBAWT-P1-0000-000UA9 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for MLBAWT-P1-0000-000UA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9645
|
Newark | Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-P1-0000-000UA9 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
MLBAWT-P1-0000-000UA9-ND
|
DigiKey | LED XLAMP WARM WHT 2850K SMD Min Qty: 1400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.1900 | Buy Now |
DISTI #
MLBAWT-P1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-P1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$0.1554 / $0.1746 | Buy Now |
DISTI #
941-MLBAWTP100000UA9
|
Mouser Electronics | High Power LEDs - White White 2850 K 85-CRI, XLamp MLBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLBAWT-P1-000-000UA9
|
TTI | High Power LEDs - White WHITE 2850K 85-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1950 | Buy Now |
Part Details for MLBAWT-P1-0000-000UA9
MLBAWT-P1-0000-000UA9 CAD Models
MLBAWT-P1-0000-000UA9 Part Data Attributes:
|
MLBAWT-P1-0000-000UA9
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-P1-0000-000UA9
Cree, Inc.
LED XLAMP WARM WHITE 2850K 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |