Part Details for MLCAWT-A1-0000-000WF4 by Cree, Inc.
Overview of MLCAWT-A1-0000-000WF4 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLCAWT-A1-0000-000WF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T6005
|
Newark | Xlamp Ml-C Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLCAWT-A1-0000-000WF4 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now |
DISTI #
90-MLCAWT-A1-0000-000WF4TR-ND
|
DigiKey | LED XLAMP NEUT WHT 4700K 4SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.2800 | Buy Now |
DISTI #
MLCAWT-A1-0000-000WF4
|
Avnet Americas | XLamp ML-C Light Emitting Diode White - Tape and Reel (Alt: MLCAWT-A1-0000-000WF4) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2331 / $0.2619 | Buy Now |
DISTI #
941-MLCAWT-A1WF4
|
Mouser Electronics | High Power LEDs - White White 4750 K 75-CRI, XLamp MLCAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLCAWT-A1-000-000WF4
|
TTI | High Power LEDs - White WHITE 4750K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2620 / $0.2830 | Buy Now |
DISTI #
MLCAWT-A1-0000-000WF4
|
Avnet Americas | XLamp ML-C Light Emitting Diode White - Tape and Reel (Alt: MLCAWT-A1-0000-000WF4) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2331 / $0.2619 | Buy Now |