Part Details for MLCE10A by Microchip Technology Inc
Overview of MLCE10A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MLCE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3771
|
Newark | Low Cap Tvs 10V 5% 1500W Uni 100Pf Plastic (040-200D) Rohs Compliant: Yes |Microchip MLCE10A Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $2.9800 | Buy Now |
DISTI #
1086-6570-ND
|
DigiKey | TVS DIODE 10VWM 17VC CASE-1 Min Qty: 219 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9800 | Buy Now |
DISTI #
MLCE10A
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin Case 1 Bulk - Bulk (Alt: MLCE10A) RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.2100 | Buy Now |
DISTI #
MLCE10A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MLCE10A/TR) RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0200 / $3.3900 | Buy Now |
DISTI #
494-MLCE10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ Plastic (040-200D) RoHS: Not Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
MLCE10A
|
Microchip Technology Inc | Uni-Directional TVS _ Plastic (040-200D), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7100 / $3.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7300 / $3.4700 | Buy Now | |
DISTI #
MLCE10A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MLCE10A/TR) RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0200 / $3.3900 | Buy Now |
DISTI #
MLCE10A
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin Case 1 Bulk - Bulk (Alt: MLCE10A) RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.2100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 109 Package Multiple: 1 | 0 |
|
$2.7900 / $3.3700 | Buy Now |
Part Details for MLCE10A
MLCE10A CAD Models
MLCE10A Part Data Attributes:
|
MLCE10A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MLCE10A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MLCE10A
This table gives cross-reference parts and alternative options found for MLCE10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLCE10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLCE10AE3 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MLCE10A vs MLCE10AE3 |