There are no models available for this part yet.
Overview of MLCE9.0A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MLCE9.0A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3853
|
Newark | Low Cap Tvs 9V 5% 1500W Uni 100Pf Plastic (040-200D) Rohs Compliant: Yes |Microchip MLCE9.0A RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $2.9800 | Buy Now | |
DISTI #
1086-6650-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC CASE-1 Min Qty: 219 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9800 | Buy Now | |
DISTI #
MLCE9.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin Case 1 Bulk - Bulk (Alt: MLCE9.0A) RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.2100 | Buy Now | |
DISTI #
MLCE90A
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin Case 1 Bulk - Bulk (Alt: MLCE90A) RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.2100 | Buy Now | |
DISTI #
494-MLCE9.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 9V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$2.9800 | Order Now | |
DISTI #
MLCE9.0A
|
Microchip Technology Inc | Uni-Directional TVS _ Plastic (040-200D), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7100 / $3.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $3.4700 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 109 Package Multiple: 1 | 0 |
|
$2.7900 / $3.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.7300 / $3.4700 | Buy Now |
CAD Models for MLCE9.0A by Microchip Technology Inc
Part Data Attributes for MLCE9.0A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, CASE 1, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
11.1 V
|
Breakdown Voltage-Min
|
10 V
|
Breakdown Voltage-Nom
|
10 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
15.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
9 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Related Parts for MLCE9.0A
-
MLCE17ATransient Suppressors
-
RS2DARectifier Diodes
-
MINIASMDC020F-2Non-linear Resistors
-
CC2650F128RGZRMicrocontrollers
-
MLD1N06CLT4Power Field-Effect Transistors
-
MIC4680-3.3YMSwitching Regulator or Controllers
-
MLCSWT-A1-0000-0000DVVisible LEDs
-
MIC5213-5.0BC5TRLinear Regulator ICs
-
MIC2004-1.2YML-TRPower Management Circuits