Part Details for MLCSWT-P1-0000-000WZ7 by Cree, Inc.
Overview of MLCSWT-P1-0000-000WZ7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLCSWT-P1-0000-000WZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0342
|
Newark | Xlamp Ml-C Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLCSWT-P1-0000-000WZ7 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
MLCSWT-P1-0000-000WZ7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 | Buy Now |
DISTI #
MLCSWT-P1-0000-000WZ7
|
Avnet Americas | XLAMP ML-C LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLCSWT-P1-0000-000WZ7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
DISTI #
941-MLCSWTP100WZ7
|
Mouser Electronics | High Power LEDs - White White 3000 K 85-CRI, XLamp MLCSWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLCSWT-P1-000-000WZ7
|
TTI | High Power LEDs - White WHITE 3000K 85-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.5020 / $0.5650 | Buy Now |
DISTI #
MLCSWT-P1-0000-000WZ7
|
Avnet Americas | XLAMP ML-C LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLCSWT-P1-0000-000WZ7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
Part Details for MLCSWT-P1-0000-000WZ7
MLCSWT-P1-0000-000WZ7 CAD Models
MLCSWT-P1-0000-000WZ7 Part Data Attributes:
|
MLCSWT-P1-0000-000WZ7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLCSWT-P1-0000-000WZ7
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 7 V | |
Luminous Intensity-Min | 120 cd | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |