Part Details for MLDM1L-25P-6C3-.500B by Glenair Inc
Overview of MLDM1L-25P-6C3-.500B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MLDM1L-25P-6C3-.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5885
|
Newark | Mldm1L-25P-6C3-.500B |Glenair MLDM1L-25P-6C3-.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.8700 / $525.2200 | Buy Now |
DISTI #
MLDM1L-25P-6C3-.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM1L-25P-6C3-.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MLDM1L25P6C3500B
|
Mouser Electronics | D-Sub Micro-D Connectors 25P PIN MICRO-D 26 AWG CADMIUM | 0 |
|
$213.6100 / $315.0800 | Order Now |
DISTI #
GLEMLDM1L-25P-6C3-.500B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$287.0317 / $494.3224 | Buy Now |
|
JRH Electronics | 0 |
|
$36.4307 / $51.4615 | Buy Now |
Part Details for MLDM1L-25P-6C3-.500B
MLDM1L-25P-6C3-.500B CAD Models
MLDM1L-25P-6C3-.500B Part Data Attributes
|
MLDM1L-25P-6C3-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM1L-25P-6C3-.500B
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.188 inch | |
Cable Types | STAGGERED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MLDM1L-25P-6C3-.500B
This table gives cross-reference parts and alternative options found for MLDM1L-25P-6C3-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM1L-25P-6C3-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDAP25PCBPWG1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal | Axon' Cable | MLDM1L-25P-6C3-.500B vs MDAP25PCBPWG1 |
MDE30N025B15 | CONNECTOR, 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MLDM1L-25P-6C3-.500B vs MDE30N025B15 |
MWDL-25P-4C4-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MLDM1L-25P-6C3-.500B vs MWDL-25P-4C4-.750M1 |
MCD-M1-P-25P0B1-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM1L-25P-6C3-.500B vs MCD-M1-P-25P0B1-18.0 |
MDWM1L-25PCBSNU-.250 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MLDM1L-25P-6C3-.500B vs MDWM1L-25PCBSNU-.250 |
DCDA25P8C418.0MC200 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | MLDM1L-25P-6C3-.500B vs DCDA25P8C418.0MC200 |
MCD-M1-X-25S5C8-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM1L-25P-6C3-.500B vs MCD-M1-X-25S5C8-18.0 |
MCD-M1-Y-25P0A9-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM1L-25P-6C3-.500B vs MCD-M1-Y-25P0A9-18.0 |
MFX025P-2D4 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MLDM1L-25P-6C3-.500B vs MFX025P-2D4 |
HCR-2025-4A2 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MLDM1L-25P-6C3-.500B vs HCR-2025-4A2 |