Part Details for MLDM1L-25PSB by Glenair Inc
Overview of MLDM1L-25PSB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLDM1L-25PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5890
|
Newark | Mldm1L-25Psb |Glenair MLDM1L-25PSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.7200 / $515.1100 | Buy Now |
DISTI #
MLDM1L-25PSB
|
Avnet Americas | Micro D-Subminiature Connector Plug 25 Position Solder Cup Straight Panel Mount - Bulk (Alt: MLDM1L-25PSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$132.1240 / $572.3400 | Buy Now |
DISTI #
631-MLDM1L-25PSB
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$157.7600 / $302.4000 | Order Now |
DISTI #
77981986
|
Verical | MLDM1L-25PSB Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$476.9500 | Buy Now |
DISTI #
MLDM1L-25PSB
|
Avnet Americas | Micro D-Subminiature Connector Plug 25 Position Solder Cup Straight Panel Mount - Bulk (Alt: MLDM1L-25PSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$132.1240 / $572.3400 | Buy Now |
DISTI #
GLEMLDM1L-25PSB
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$281.5076 / $484.8057 | Buy Now |
DISTI #
MLDM1L-25PSB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$147.1640 / $561.0910 | Buy Now RFQ |
Part Details for MLDM1L-25PSB
MLDM1L-25PSB CAD Models
MLDM1L-25PSB Part Data Attributes:
|
MLDM1L-25PSB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM1L-25PSB
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.188 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |