Part Details for MLDM1L-51PCBRR3T-.125 by Glenair Inc
Overview of MLDM1L-51PCBRR3T-.125 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLDM1L-51PCBRR3T-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5939
|
Newark | Mldm1L-51Pcbrr3T-.125 |Glenair MLDM1L-51PCBRR3T-.125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.6200 / $1,311.3500 | Buy Now |
DISTI #
MLDM1L-51PCBRR3T-.
|
Avnet Americas | Micro D-Subminiature Connector Plug 51 Position 2.54mm Right Angle Through Hole - Bulk (Alt: MLDM1L-51PCBRR3T-.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$336.3400 / $1,457.0550 | Buy Now |
DISTI #
631-1L51PCBRR3T125
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$786.6900 | Order Now |
DISTI #
GLEMLDM1L-51PCBRR3T-.125
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$716.6607 / $1,234.2114 | Buy Now |
Part Details for MLDM1L-51PCBRR3T-.125
MLDM1L-51PCBRR3T-.125 CAD Models
MLDM1L-51PCBRR3T-.125 Part Data Attributes
|
MLDM1L-51PCBRR3T-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM1L-51PCBRR3T-.125
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.26 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.438 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |