Part Details for MLDM1L-9S-4C4-.125H by Glenair Inc
Overview of MLDM1L-9S-4C4-.125H by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLDM1L-9S-4C4-.125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEMLDM1L-9S-4C4-.125H
|
Interstate Connecting Components | MICRO-D LOW PROFILE SOLID WIRE TERMI | 0 |
|
Buy Now |
Part Details for MLDM1L-9S-4C4-.125H
MLDM1L-9S-4C4-.125H CAD Models
MLDM1L-9S-4C4-.125H Part Data Attributes
|
MLDM1L-9S-4C4-.125H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM1L-9S-4C4-.125H
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |