Part Details for MLDM2L-15P-6C3-.125B by Glenair Inc
Overview of MLDM2L-15P-6C3-.125B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-15P-6C3-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLDM2L-15P-6C3-.12
|
Avnet Americas | Cable Assembly Solid Wire 0.003m 26AWG 15POS Micro D-Sub PIN - Bulk (Alt: MLDM2L-15P-6C3-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MLDM2L-15P-6C3-.12
|
Avnet Americas | Cable Assembly Solid Wire 0.003m 26AWG 15POS Micro D-Sub PIN - Bulk (Alt: MLDM2L-15P-6C3-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMLDM2L-15P-6C3-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MLDM2L-15P-6C3-.125B
MLDM2L-15P-6C3-.125B CAD Models
MLDM2L-15P-6C3-.125B Part Data Attributes:
|
MLDM2L-15P-6C3-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-15P-6C3-.125B
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MLDM2L-15P-6C3-.125B
This table gives cross-reference parts and alternative options found for MLDM2L-15P-6C3-.125B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-15P-6C3-.125B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX015P-5C3-1 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MLDM2L-15P-6C3-.125B vs MFX015P-5C3-1 |
GMDE315P-CMI8K2-18X | D Microminiature Connector, 15 Contact(s), Male, | Glenair Inc | MLDM2L-15P-6C3-.125B vs GMDE315P-CMI8K2-18X |
MCD-M1-X-15S8F1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM2L-15P-6C3-.125B vs MCD-M1-X-15S8F1-18.0 |
MCD-M1-P-15P0Q9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM2L-15P-6C3-.125B vs MCD-M1-P-15P0Q9-18.0 |
MCD-M1-Q-15P0L5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM2L-15P-6C3-.125B vs MCD-M1-Q-15P0L5-18.0 |
MBC-2015-1B2 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MLDM2L-15P-6C3-.125B vs MBC-2015-1B2 |
MDE30U015B15 | CONNECTOR, 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MLDM2L-15P-6C3-.125B vs MDE30U015B15 |
MDE30C015N12 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MLDM2L-15P-6C3-.125B vs MDE30C015N12 |
RMDM-15PBSTL57A30 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MLDM2L-15P-6C3-.125B vs RMDM-15PBSTL57A30 |
MCD-M1-K-15S5Q2-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MLDM2L-15P-6C3-.125B vs MCD-M1-K-15S5Q2-18.0 |