Part Details for MLDM2L-21NSP by Glenair Inc
Overview of MLDM2L-21NSP by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-21NSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6055
|
Newark | Mldm2L-21Nsp |Glenair MLDM2L-21NSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2900 / $549.1600 | Buy Now |
DISTI #
MLDM2L-21NSP
|
Avnet Americas | Micro D-Subminiature Connector Plug 21 Position Straight Solder Cup Panel Mount - Bulk (Alt: MLDM2L-21NSP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$140.8474 / $610.1700 | Buy Now |
DISTI #
631-MLDM2L-21NSP
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$220.0500 / $322.3800 | Order Now |
DISTI #
MLDM2L-21NSP
|
Avnet Americas | Micro D-Subminiature Connector Plug 21 Position Straight Solder Cup Panel Mount - Bulk (Alt: MLDM2L-21NSP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$140.8474 / $610.1700 | Buy Now |
DISTI #
GLEMLDM2L-21NSP
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$300.1159 / $516.8500 | Buy Now |
Part Details for MLDM2L-21NSP
MLDM2L-21NSP CAD Models
MLDM2L-21NSP Part Data Attributes:
|
MLDM2L-21NSP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-21NSP
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.088 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |