Part Details for MLDM2L-21S-4K5-30K by Glenair Inc
Overview of MLDM2L-21S-4K5-30K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLDM2L-21S-4K5-30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6082
|
Newark | Mldm2L-21S-4K5-30K |Glenair MLDM2L-21S-4K5-30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.6600 / $1,053.4900 | Buy Now |
DISTI #
MLDM2L-21S-4K5-30K
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 24AWG 0.762m 21 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-21S-4K5-30K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MLDM2L21S4K530K
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$618.4600 | Order Now |
DISTI #
77994818
|
Verical | MLDM2L-21S-4K5-30K Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$258.5256 / $1,000.4615 | Buy Now |
DISTI #
GLEMLDM2L-21S-4K5-30K
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$575.7394 / $991.5163 | Buy Now |
|
JRH Electronics | 0 |
|
$18.8308 / $24.2923 | Buy Now |