Part Details for MLDM2L-51S-4C4-.250P by Glenair Inc
Overview of MLDM2L-51S-4C4-.250P by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-51S-4C4-.250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8574
|
Newark | Mldm2L-51S-4C4-.250P |Glenair MLDM2L-51S-4C4-.250P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$399.5900 / $1,288.6700 | Buy Now |
DISTI #
631-MLDM2L51S4C4250P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$756.5200 / $1,272.9200 | Order Now |
Part Details for MLDM2L-51S-4C4-.250P
MLDM2L-51S-4C4-.250P CAD Models
MLDM2L-51S-4C4-.250P Part Data Attributes
|
MLDM2L-51S-4C4-.250P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-51S-4C4-.250P
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |
Alternate Parts for MLDM2L-51S-4C4-.250P
This table gives cross-reference parts and alternative options found for MLDM2L-51S-4C4-.250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-51S-4C4-.250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51S-6C3-.750M1 | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MWDL-51S-6C3-.750M1 |
MDWM4L-51SCBSR2U-.172 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MDWM4L-51SCBSR2U-.172 |
MDWM5L-51SCBSR2U-.110 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MDWM5L-51SCBSR2U-.110 |
MWDL-51S-5C4-.750M1 | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MWDL-51S-5C4-.750M1 |
MWDL-51S-4C3-.750S | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MWDL-51S-4C3-.750S |
MWDL-51S-6C4-.750S | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MWDL-51S-6C4-.750S |
GMDE351S-CMI0K2-18T | D Microminiature Connector, 51 Contact(s), Female, Socket, | Glenair Inc | MLDM2L-51S-4C4-.250P vs GMDE351S-CMI0K2-18T |
MDWM6L-51SCBSR5U-.140 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MDWM6L-51SCBSR5U-.140 |
GMDE351-2S-CMI0E2-18X | D Microminiature Connector, 51 Contact(s), Female, Socket, | Glenair Inc | MLDM2L-51S-4C4-.250P vs GMDE351-2S-CMI0E2-18X |
MWDL-51S-6C3-.375P | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MLDM2L-51S-4C4-.250P vs MWDL-51S-6C3-.375P |