Part Details for MLDM2L-9P-4K7-72S1 by Glenair Inc
Overview of MLDM2L-9P-4K7-72S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLDM2L-9P-4K7-72S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6334
|
Newark | Mldm2L-9P-4K7-72S1 |Glenair MLDM2L-9P-4K7-72S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$192.6600 / $621.3300 | Buy Now |
DISTI #
MLDM2L-9P-4K7-72S1
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 24AWG 1.829m 9 Position Micro-D Subminiature Plug - Bulk (Alt: MLDM2L-9P-4K7-72S1) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-MLDM2L-9P4K772S1
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$252.6900 / $372.7300 | Order Now |
DISTI #
GLEMLDM2L-9P-4K7-72S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$339.5545 / $584.7756 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 8 |
|
$420.8200 / $708.0600 | Buy Now |
|
JRH Electronics | 8 |
|
$7.7385 / $9.4615 | Buy Now |