Part Details for MLDM2L-9PCBR-.110 by Glenair Inc
Overview of MLDM2L-9PCBR-.110 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLDM2L-9PCBR-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLDM2L-9PCBR-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-9PCBR-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMLDM2L-9PCBR-.110
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MLDM2L-9PCBR-.110
MLDM2L-9PCBR-.110 CAD Models
MLDM2L-9PCBR-.110 Part Data Attributes:
|
MLDM2L-9PCBR-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-9PCBR-.110
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.788 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MLDM2L-9PCBR-.110
This table gives cross-reference parts and alternative options found for MLDM2L-9PCBR-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-9PCBR-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLDM32L-9PCBRR6-.125 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM32L-9PCBRR6-.125 |
MLDM1L-9PCBRR2-.110 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM1L-9PCBRR2-.110 |
MLDM32L-9PCBRR4-.190 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM32L-9PCBRR4-.190 |
MLDM32L-9PCBRR4-.250 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM32L-9PCBRR4-.250 |
MLDM2L-9PCBRR6-.110 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM2L-9PCBRR6-.110 |
MLDM1L-9PCBRP-.110 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM1L-9PCBRP-.110 |
MLDM1L-9PCBRR5-.125 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM1L-9PCBRR5-.125 |
MLDM33L-9PCBRR1-.250 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM33L-9PCBRR1-.250 |
MLDM1L-9PCBR-.190 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM1L-9PCBR-.190 |
MLDM32L-9PCBRR1-.110 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9PCBR-.110 vs MLDM32L-9PCBRR1-.110 |