Part Details for MLDM2L-9SSB by Glenair Inc
Overview of MLDM2L-9SSB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-9SSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6388
|
Newark | Mldm2L-9Ssb |Glenair MLDM2L-9SSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$96.7700 / $312.0800 | Buy Now |
DISTI #
3937-MLDM2L-9SSB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$325.1850 / $547.1500 | Buy Now |
DISTI #
MLDM2L-9SSB
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-9SSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-MLDM2L-9SSB
|
Mouser Electronics | D-Sub Micro-D Connectors 9P SOCKET MICRO-D RoHS: Compliant | 0 |
|
$79.6500 / $183.2100 | Order Now |
DISTI #
GLEMLDM2L-9SSB
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$170.5531 / $293.7220 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 30 |
|
$211.3700 / $355.6500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 12 |
|
$325.1840 / $547.1530 | Buy Now |
Part Details for MLDM2L-9SSB
MLDM2L-9SSB CAD Models
MLDM2L-9SSB Part Data Attributes
|
MLDM2L-9SSB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-9SSB
Glenair Inc
D Microminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.788 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for MLDM2L-9SSB
This table gives cross-reference parts and alternative options found for MLDM2L-9SSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-9SSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM3L-9SCBRR1TC-.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM3L-9SCBRR1TC-.190 |
GRPM6L-9SCBRBC-.080 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM6L-9SCBRBC-.080 |
GRPM3L-9SCBRR6N-.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM3L-9SCBRR6N-.190 |
GRPM2L-9SCBRR5N-.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM2L-9SCBRR5N-.190 |
GRPM3L-9SCBRR4TC-.150513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM3L-9SCBRR4TC-.150513 |
GRPM2L-9SCBRR3N-.150513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM2L-9SCBRR3N-.150513 |
GRPM5L-9SCBRBTC-.110 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9SSB vs GRPM5L-9SCBRBTC-.110 |
GRPM2L-9SCBRR3TC-.140513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM2L-9SCBRR3TC-.140513 |
GRPM5L-9SCBRR5N-.140513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MLDM2L-9SSB vs GRPM5L-9SCBRR5N-.140513 |
GRPM4L-9SCBRR2TC-.140513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MLDM2L-9SSB vs GRPM4L-9SCBRR2TC-.140513 |