Part Details for MLE60-12DC-P by Emcod Lighting Group
Overview of MLE60-12DC-P by Emcod Lighting Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE60-12DC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3928-MLE60-12DC-P-ND
|
DigiKey | JBOX DRIVER AC/DC 12V 5A 60W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
1449 In Stock |
|
$49.5000 | Buy Now |