Part Details for MLE60-12DC by Emcod Lighting Group
Overview of MLE60-12DC by Emcod Lighting Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for MLE60-12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3928-MLE60-12DC-ND
|
DigiKey | LED DRIVER AC/DC 12V 5A 60W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
143 In Stock |
|
$128.0000 | Buy Now |