Part Details for MLEAWT-A1-0000-0001F8 by Cree, Inc.
Overview of MLEAWT-A1-0000-0001F8 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEAWT-A1-0000-0001F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLEAWT-A1-0000-0001F8-ND
|
DigiKey | LED XLAMP WARM WHT 2850K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3910 | Buy Now |
DISTI #
941-MLEAWTA10001F8
|
Mouser Electronics | High Power LEDs - White White 2850 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now |
Part Details for MLEAWT-A1-0000-0001F8
MLEAWT-A1-0000-0001F8 CAD Models
MLEAWT-A1-0000-0001F8 Part Data Attributes
|
MLEAWT-A1-0000-0001F8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-0000-0001F8
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |