Part Details for MLEAWT-A1-0000-0004E2 by Cree, Inc.
Overview of MLEAWT-A1-0000-0004E2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEAWT-A1-0000-0004E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R2684
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-A1-0000-0004E2 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
MLEAWT-A1-0000-0004E2CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9795 In Stock |
|
$0.3500 / $0.5200 | Buy Now |
DISTI #
MLEAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
DISTI #
941-MLEAWTA10004E2
|
Mouser Electronics | High Power LEDs - White White 5750 K 75-CRI, XLamp MLEAWT RoHS: Compliant | 1252 |
|
$0.3300 / $0.5200 | Buy Now |
DISTI #
MLEAWT-A1-000-0004E2
|
TTI | High Power LEDs - White WHITE 5750K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2940 / $0.3240 | Buy Now |
DISTI #
MLEAWT-A1-0000-0004E2
|
Avnet Silica | XLAMP ML-E LIGHT EMITTING DIODE WHITE (Alt: MLEAWT-A1-0000-0004E2) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MLEAWT-A1-0000-0004E2
MLEAWT-A1-0000-0004E2 CAD Models
MLEAWT-A1-0000-0004E2 Part Data Attributes
|
MLEAWT-A1-0000-0004E2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-0000-0004E2
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |