There are no models available for this part yet.
Overview of MLEAWT-A1-R250-000350 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5076FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 76 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5084ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 84 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MLEAWT-A1-R250-000350 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T6331
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-A1-R250-000350 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 | Buy Now | |
DISTI #
MLEAWT-A1-R250-000350-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 / $0.5566 | Buy Now | |
DISTI #
MLEAWT-A1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3690 / $0.4410 | Buy Now | |
DISTI #
941-MLEAWTA1R2500350
|
Mouser Electronics | High Power LEDs - White White 6200 K 75-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MLEAWT-A1-R25-000350
|
TTI | High Power LEDs - White WHITE 6200K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4570 / $0.5570 | Buy Now |
CAD Models for MLEAWT-A1-R250-000350 by Cree, Inc.
Part Data Attributes for MLEAWT-A1-R250-000350 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|