Part Details for MLEAWT-A1-R250-0003F7 by Cree, Inc.
Overview of MLEAWT-A1-R250-0003F7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for MLEAWT-A1-R250-0003F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6327
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-A1-R250-0003F7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 | Buy Now |
DISTI #
MLEAWT-A1-R250-0003F7-ND
|
DigiKey | LED XLAMP WARM WHT 3250K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 / $0.5102 | Buy Now |
DISTI #
MLEAWT-A1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.4116 | Buy Now |
DISTI #
941-MLEAWTA1R25003F7
|
Mouser Electronics | High Power LEDs - White White 3250 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-A1-R25-0003F7
|
TTI | High Power LEDs - White WHITE 3250K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.3500 / $0.4210 | Buy Now |
Part Details for MLEAWT-A1-R250-0003F7
MLEAWT-A1-R250-0003F7 CAD Models
MLEAWT-A1-R250-0003F7 Part Data Attributes
|
MLEAWT-A1-R250-0003F7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-R250-0003F7
Cree, Inc.
LED XLAMP WARM WHITE 3250K 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |