There are no models available for this part yet.
Overview of MLEAWT-H1-0000-0001E5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLEAWT-H1-0000-0001E5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77T3153
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-H1-0000-0001E5 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now | |
DISTI #
MLEAWT-H1-0000-0001E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.2800 | Buy Now | |
DISTI #
MLEAWT-H1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-H1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2331 / $0.2619 | Buy Now | |
DISTI #
941-MLEAWTH1000001E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MLEAWT-H1-000-0001E5
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2640 | Buy Now |
CAD Models for MLEAWT-H1-0000-0001E5 by Cree, Inc.
Part Data Attributes for MLEAWT-H1-0000-0001E5 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Color@Wavelength
|
White
|
Forward Current-Max
|
0.5 A
|
Forward Voltage-Max
|
3.4 V
|
Luminous Intensity-Min
|
120 cd
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.2 mm
|
Reverse Voltage-Max
|
5 V
|