Part Details for MLEAWT-H1-R250-0000A9 by Cree, Inc.
Overview of MLEAWT-H1-R250-0000A9 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEAWT-H1-R250-0000A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6376
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-H1-R250-0000A9 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 | Buy Now |
DISTI #
MLEAWT-H1-R250-0000A9-ND
|
DigiKey | LED XLAMP WARM WHT 2975K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2800 / $0.3401 | Buy Now |
DISTI #
MLEAWT-H1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-H1-R250-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2337 / $0.2793 | Buy Now |
DISTI #
941-MLEAWTH1R25000A9
|
Mouser Electronics | High Power LEDs - White White 2850 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-H1-R25-0000A9
|
TTI | High Power LEDs - White WHITE 2850K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2860 | Buy Now |
DISTI #
MLEAWT-H1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-H1-R250-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2337 / $0.2793 | Buy Now |