There are no models available for this part yet.
Overview of MLEAWT-H1-R250-0001F6 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for MLEAWT-H1-R250-0001F6 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T6393
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-H1-R250-0001F6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 | Buy Now | |
DISTI #
MLEAWT-H1-R250-0001F6-ND
|
DigiKey | LED XLAMP WARM WHT 3750K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3000 / $0.3710 | Buy Now | |
DISTI #
MLEAWT-H1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-H1-R250-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2460 / $0.2940 | Buy Now | |
DISTI #
941-MLEAWTH1R25001F6
|
Mouser Electronics | High Power LEDs - White White 3750 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MLEAWT-H1-R25-0001F6
|
TTI | High Power LEDs - White WHITE 3750K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3710 | Buy Now |
CAD Models for MLEAWT-H1-R250-0001F6 by Cree, Inc.
Part Data Attributes for MLEAWT-H1-R250-0001F6 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|