Part Details for MLEAWT-U1-0000-0002Z6 by Cree, Inc.
Overview of MLEAWT-U1-0000-0002Z6 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEAWT-U1-0000-0002Z6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0454
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-U1-0000-0002Z6 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
MLEAWT-U1-0000-0002Z6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
941-MLEAWTU1002Z6
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-U1-000-0002Z6
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4490 / $0.4770 | Buy Now |
DISTI #
MLEAWT-U1-0000-0002Z6
|
Avnet Silica | XLAMP ML-E LIGHT EMITTING DIODE WHITE (Alt: MLEAWT-U1-0000-0002Z6) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MLEAWT-U1-0000-0002Z6
MLEAWT-U1-0000-0002Z6 CAD Models
MLEAWT-U1-0000-0002Z6 Part Data Attributes
|
MLEAWT-U1-0000-0002Z6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-U1-0000-0002Z6
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |