Part Details for MLEGRN-A1-0000-000003 by Cree, Inc.
Overview of MLEGRN-A1-0000-000003 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MLEGRN-A1-0000-000003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T6316
|
Newark | Xlamp Ml-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led MLEGRN-A1-0000-000003 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 | Buy Now |
DISTI #
MLEGRN-A1-0000-000003-ND
|
DigiKey | LED XLAMP MLE GREEN 530NM SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MLEGRN-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: MLEGRN-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6087 / $0.6838 | Buy Now |
DISTI #
941-MLEGRNA100000003
|
Mouser Electronics | High Power LEDs - Single Color Green, 30.6lm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEGRN-A1-000-000003
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6870 / $0.7290 | Buy Now |
Part Details for MLEGRN-A1-0000-000003
MLEGRN-A1-0000-000003 CAD Models
MLEGRN-A1-0000-000003 Part Data Attributes:
|
MLEGRN-A1-0000-000003
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEGRN-A1-0000-000003
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | Green | |
Forward Current-Max | 0.35 A | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |